Cree LED White LEDs

Results: 27,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3000 K MIN-CRI XLamp XTEAWT 505In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 100 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 80-CRI, XLamp XTEAWT 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 1,285In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White Round 530In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Cool White 9000 K 34000 mcd 15 deg 20 mA 3.2 V 100 mW 5.8 mm 5.8 mm 8.8 mm - 40 C + 95 C Colorless 5 mm Dome Clear C503B-WAN Bulk
Cree LED White LEDs White LED 265In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 10.7lm 61In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 98-CRI, XLamp CMA1303-9V 139In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Neutral White 4000 K 635 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMA1516-36V 31In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 1900 lm 90 115 deg 450 mA 35 V 15.8 W 15.85 mm 15.85 mm 1.15 mm + 140 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CMU1013-36V 150In Stock
400Expected 19-02-2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3000 K 1879 lm 82 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow CMU1013 Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMU1519-36V 238In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2436 lm 92 115 deg 540 mA 34.4 V 18 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1519 Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CMU2236-36V 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 5000 K 6194 lm 73 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow CMU2236 Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CMU2287-54V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 12948 lm 82 115 deg 1.62 A 51.6 V 82 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2287 Tray
Cree LED White LEDs White LED 56In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs White LED 91In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 3000 mcd 90 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXB1304-9V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 475 lm 80 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-36V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1380 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1820-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2260 lm 90 115 deg 550 mA 36 V 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1820-36V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2420 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1820-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2420 lm 90 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB2530-36V 105In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 3440 lm 80 Tinted Round Flat Clear Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXB2540-36V 116In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 5590 lm 80 115 deg 1.1 A 34.8 V 38.3 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, N Class 3,070In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 3500 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, N Class 1,05,026In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP35B 390In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP35B 212In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel