Cree LED White LEDs

Results: 27,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs 3030 MP WHITE 3000K 90-CRI 3,710In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 26.9 lm 90 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED White LEDs WHITE 4000K NO MIN CRI 209In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 305 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 7000K NO MIN CRI 934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7000 K 349 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 505In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5000 K 125 lm 70 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CMB1507-18V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 962 lm 90 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB1840-36V 102In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6430 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB2550-36V 36In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1647 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 3500K NO MIN CRI 141In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3500 K 305 lm 92 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 2700K NO MIN CRI 221In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 240 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 3500K NO MIN CRI 248In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3500 K 305 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 5000K 80-CRI 235In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 83In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1532 Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 27H 164In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp CMB1825-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3775 lm 80 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1840-36V 133In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2897 lm 95 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 69In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 6500K 70-CRI 350In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 70-CRI, XLamp XP-G3 LED 331In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 5700K NO MIN CRI 698In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 294 lm 95 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CMB LED White Pro9 White 40G 40H 52In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 115 deg 1.8 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 375In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5000 K 579 lm 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray