Cree LED White LEDs

Results: 27,259
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMA3090-48V
81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 11246 lm 80 115 deg 1.8 A 48 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA3090-72V
56In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 9909 lm 90 115 deg 1.2 A 72 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, CMU2287 Series
66In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6330 lm 98 115 deg 1.62 A 51.6 V 82 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2287 Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1310-36V
143In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 3000 K 1200 lm 90 350 mA 36 V 12.6 W 6 mm Round Flat Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp MTGBEZ
389In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 560 lm 80 115 deg 185 mA 36 V 18.5 W 8.9 mm 8.9 mm 4.85 mm + 85 C Tinted 8.4 mm Dome Clear MT-G2 36V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 65-CRI, XLamp XBHAWT
1,655In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 240 lm 65 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XD16AW
2,802In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B
198In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 70-CRI, XLamp XPGBWT
5,896In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 3500 K 107 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XPLBWT
322In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLBWT
912In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 505 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 65-CRI, XLamp XPPAWT
681In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K STD-CRI XLamp XQEAWT
2,206In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XREWHT
417In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 100 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT
3,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs 2835 MP WHITE 4000K 80-CRI
47,284In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 33 lm 80 120 deg 55 mA 2.67 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle G Class Reel, Cut Tape
Cree LED White LEDs 2835 MP WHITE 4000K 90-CRI
55,910In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 91.5 lm 90 115 deg 30 mA 17 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangle U Class Reel, Cut Tape
Cree LED White LEDs WHITE TUNING 2700K - 6500K
326In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 6500 K, 2700 K 2861 lm, 2478 lm 90 114 deg 700 mA 36.2 V 19 mm 19 mm 1.6 mm Colorless 13 mm Round Clear Tray
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
444In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1410 lm 68 140 deg 2800 mA 3 V 5 mm 5 mm 3.5 mm 5.7 mm x 2.94 mm Round Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
873In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 2800 mA 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
896In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 2800 mA 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
885In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 2800 mA 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
899In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 1400 mA 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
899In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 1400 mA 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode
867In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 1400 mA 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape