Cree LED White LEDs

Results: 27,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPCWHT
945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 93.9 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA2540-36V
88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 5590 lm 70 115 deg 1.1 A 37 V 40.7 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA3050-36V
75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5225 lm 80 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3750 K 80-CRI, XLamp XMLBWT
204In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 240 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA3050-36V
65In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4545 lm 80 115 deg 1.4 A 37 V 100 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 80-CRI, XLamp MHBAWT
847In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 510 lm 80 115 deg 480 mA 9.25 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp MHBAWT
981In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 475 lm 80 115 deg 240 mA 18 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp MX6AWT
920In Stock
Min.: 1
Mult.: 1
Reel: 1,400

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 93.9 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp MHBAWT
720In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Neutral White 4000 K 440 lm 90 115 deg 480 mA 9.25 V 4.44 W 5 mm 5 mm 1.51 mm + 85 C Yellow 5 mm x 5mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp MX3AWT
1,350In Stock
Min.: 1
Mult.: 1
Reel: 1,400

White LEDs SMD/SMT PLCC-2 Neutral White 4750 K 107 lm 75 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MX6AWT
1,161In Stock
Min.: 1
Mult.: 1
Reel: 1,400

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT
338In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs Mid Power 95 CRI 6500K White
63,260In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs PCB 0806 (2016 metric) White 6500 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs JB3030C 3V E Class Photophyll Select
14,485In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT White 116 deg 240 mA 3 V 200 mW (1/5 W) 3 mm 3 mm 0.75 mm - 40 C + 105 C Square JB3030 Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 36V K Class (8W) 3000K 70 CRI
1,737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 3000 K 1495 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 36V K Class (8W) 4000K 70 CRI
1,615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 4000 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 36V K Class (8W) 5000K 70 CRI
1,837In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 5000 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 12V K Class (8W) 3000K 80 CRI
1,684In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 3000 K 1390 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 36V K Class (8W) 3000K 80 CRI
2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 3000 K 1390 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 12V K Class (8W) 4000K 80 CRI
1,904In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 4000 K 1475 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 36V K Class (8W) 4000K 80 CRI
1,945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 4000 K 1475 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 12V K Class (8W) 3500K 90 CRI
1,474In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 3500 K 1265 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs High Power JU7070B 36V K Class (8W) 3500K 90 CRI
1,928In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT White 3500 K 1265 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode
954In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs White 6500 K 1750 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs White 3500 K 80-CRI, XLamp MX6AWT
1,018In Stock
Min.: 1
Mult.: 1
Reel: 1,400

White LEDs SMD/SMT PLCC-2 Warm White 3500 K 93.9 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel