VCC White LEDs

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
VCC White LEDs White Diffused
1,904In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.5 V 110 mW 3.5 mm 2.7 mm 1.9 mm - 40 C + 85 C Yellow 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused
3,799In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd to 90 mcd 130 deg 5 mA 3.1 V 110 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC White LEDs WHITE WATER CLEAR
1,728In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 475 nm 170 mcd 100 deg 20 mA 3.6 V 120 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
VCC White LEDs SMD 0603 3V 330mcd WHITE
22,059In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) Neutral White, Cool White 12000 K 330 mcd 110 deg 20 mA 3 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC White LEDs 0805 3V 280mcd White
20,002In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0805 (2012 metric) White 12000 K 280 mcd 120 deg 20 mA 3 V 90 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Clear LSM0805 Reel, Cut Tape, MouseReel
VCC White LEDs White Water Clear 2500mcd
5,149In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 2500 mcd 60 deg 20 mA 3.5 V 120 mW 3.9 mm 3.9 mm 5.3 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
VCC White LEDs White Water Clear 2500mcd
26,943In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 2500 mcd 60 deg 20 mA 3.5 V 120 mW 3 mm 3 mm 5.1 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
VCC White LEDs White Water Clear 1800mcd
4,829In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 1800 mcd 100 deg 20 mA 3.5 V 100 mW 5 mm 5 mm 6.8 mm - 40 C + 80 C Colorless 5 mm Cylindrical Water Clear Bulk
VCC White LEDs White Water Clear 7000mcd
6,139In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 7000 mcd 30 deg 20 mA 3.5 V 150 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC White LEDs White Diffused
10,019In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1206 (3216 metric) White 72 mcd 140 deg 5 mA 2.9 V 110 mW 3.2 mm 1.5 mm 1.1 mm - 40 C + 85 C Yellow 2 mm x 1.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused
3,378In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0402 (1005 metric) White 57 mcd to 112 mcd 130 deg 5 mA 3 V 110 mW 1 mm 0.6 mm 0.45 mm - 40 C + 85 C Yellow 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused
9,547In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0805 (2012 metric) White 28.5 mcd to 72 mcd 150 deg 5 mA 3.15 V 110 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC White LEDs 3mm Thru Hole LED White for 12VDC
873In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) Cool White 4000 mcd 35 deg 10 mA 12 V 85 mW 3.85 mm 3.85 mm 5.3 mm - 40 C + 85 C Colorless 3 mm Dome Water Clear LTH3MM12V Bulk
VCC White LEDs 5mm Thru Hole LED White for 12VDC
1,031In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) Cool White 5000 mcd 20 deg 10 mA 12 V 85 mW 5.9 mm 5.9 mm 8.7 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear LTH5MM12V Bulk
VCC White LEDs White Water Clear 8000mcd
11,863In Stock
1,000Expected 01-09-2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-10 mm White 8000 mcd 30 deg 20 mA 3.5 V 150 mW 10 mm 10 mm 13 mm - 40 C + 80 C Colorless 10 mm Dome Water Clear Bulk
VCC White LEDs White Water Clear 3500mcd
1,494In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 3500 mcd 30 deg 20 mA 3.5 V 120 mW 3.9 mm 3.9 mm 5.3 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
VCC White LEDs White Water Clear 4000mcd
2,345In Stock
7,000Expected 02-09-2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 5000 mcd 60 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC White LEDs WHITE WATER CLEAR
381In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 475 nm 4000 mcd 20 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk