ams OSRAM White LEDs

Results: 2,426
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 3,838In Stock
Min.: 1
Mult.: 1
Reel: 3,000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs 72,074In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT Warm White 6500 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs 1,00,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000
SMD/SMT Warm White 4000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs 10,503In Stock
Min.: 1
Mult.: 1
Reel: 2,500

KW SITQA1.KD Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.PM 525In Stock
2,400Expected 13-04-2026
Min.: 1
Mult.: 1
Reel: 600

Warm White 5700 K 35.4 cd 144 lm 70 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C GW CSHPM1.PM Reel, Cut Tape
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 17,595In Stock
5,000Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1,604In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Warm White 3500 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1,211In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White 65,992In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 3,392In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs SYNIOS P2720 KW DMLQ33.SG 3,902In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1108 (2720 metric) White 47.5 cd 143 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ33.SG Reel, Cut Tape
ams OSRAM White LEDs 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 4,934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT TOPLED Cool White 5600 K 7.1 cd 24.2 lm 80 120 deg 140 mA 3.6 V 1.075 W 3.5 mm 3.2 mm 2.1 mm - 40 C + 125 C Round Flat Clear LW G6CP Reel, Cut Tape AEC-Q100
ams OSRAM White LEDs 3,494In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2,963In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 4,830In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 5000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2,243In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED Black Surface 19,503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat S 903In Stock
Min.: 1
Mult.: 1
Reel: 1,200

White LEDs SMD/SMT 7937 Cool White 1400 lm 120 deg 1.5 A 15.1 V 15.3 W 7.9 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs GW QSSPA1.PM 5,360In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 5700 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat 1,783In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102