3030 White LEDs

Results: 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030
79,510In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030
4,08,979In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.CM
2,296In Stock
Min.: 1
Mult.: 1
: 4,500

White LEDs SMD/SMT 3030 Neutral White 5000 K 160 cd 480 lm 90 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.CM Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030
32,120In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 117 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Luminus Devices White LEDs White 5700 K 95-CRI, MP-3030 Series
35,015In Stock
50,000Expected 12-08-2026
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030
52,361In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030
29,359In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030
36,900In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 98 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 3030 Size, P Class
48,900In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 128 lm 80 120 deg 150 mA 6.14 V 921 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3030 Series
63,221In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3030 Cool White 6500 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3030
46,332In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 92 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030
32,845In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 70 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030
33,285In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 80 110 deg 65 mA 3 V 195 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PSLM31.FM
10,008In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 8.68 cd 27 lm 90 120 deg 65 mA 2.77 V 180 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM31.FM Reel, Cut Tape
ams OSRAM White LEDs GW PSLR31.FM
18,698In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 37 cd 115 lm 90 120 deg 150 mA 6.34 V 940 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLR31.FM Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 3030
12,048In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 3014
9,791In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 5000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PSLM31.FM
21,645In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 8.68 cd 27 lm 90 120 deg 65 mA 2.77 V 180 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM31.FM Reel, Cut Tape
Lumileds White LEDs White 4000 K 95-CRI, LUXEON 3014
35,545In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 4000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030
23,869In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5000 K 39 lm 70 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3030
25,750In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 3030
13,262In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 3014
32,680In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 5700 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030
8,985In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series
63,550In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3030 Warm White 3000 K 34 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel