1.4 mm White LEDs

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs KW DCLMS2.EC
14,159In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E2314
5,103In Stock
Min.: 1
Mult.: 1
: 4,500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
Lumileds White LEDs White 4000 K 95-CRI, LUXEON 3014
35,545In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3030 Warm White 4000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 2700K SYNIOS E4014
5,770In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON HL1Z
4,878In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 132 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 90-CRI, LUXEON 3014
42,022In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 2200 K 18 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL1Z
20,051In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 2700K
4,640In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 2700 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 6500K SYNIOS E4014
8,145In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5700K
8,487In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
Lumileds White LEDs White 3500 K 80-CRI, LUXEON HL1Z
7,750In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 125 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3014 Series
34,980In Stock
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 MnltCRI80
7,997In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 8.5 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA
8,146In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA
2,960In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs
4,447In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 5000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs
5,882In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 5000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs
4,004In Stock
5,000Expected 28-08-2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 3000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs
4,998In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 2200 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs
4,037In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT White 3000 K 105 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
Wurth Elektronik White LEDs WL-SWTP SMT White LED Top view PLCC Cool White CRI 85 typ (a.65 mA) 6500K 26 lm 2.8V AlInGaN
6,614In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 120 deg 150 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape
ams OSRAM White LEDs KW DCLMS2.EC
1,45,607In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 3014
45,419In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 3014
92,147In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Cool White 5700 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON HL1Z
8,398In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 100 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel