OSCONIQ White LEDs

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs 3,630In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 5000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Tray
ams OSRAM White LEDs 3,980In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 4000 K 170 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Tray
ams OSRAM White LEDs 4,000In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 2700 K 160 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Tray
ams OSRAM White LEDs 3,668In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3,688In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 130 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3,568In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 3,693In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3500 K 135 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs 2,715In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.PM 4,495In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 3030 White 5000 K 600 lm 70 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 4,194In Stock
Min.: 1
Mult.: 1
Reel: 1,500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 1,497In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 2700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.CM 4,477In Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 3030 White 5700 K 600 lm 90 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.CM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 1,741In Stock
Min.: 1
Mult.: 1
Reel: 1,500

White LEDs SMD/SMT Warm White 4000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 385In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 5700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 1,376In Stock
Min.: 1
Mult.: 1
Reel: 1,500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 1,480In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 5700 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 1,340In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Warm White 2200 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR34.EM 2,590In Stock
Min.: 1
Mult.: 1
Reel: 1,500

White LEDs SMD/SMT SMT-2 Warm White 4000 K 74.3 cd 225 lm 80 120 deg 265 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C Square GW Q9LR34.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99,432In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 2200 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 97,055In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 2700 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99,134In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 3000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 63,448In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 6500 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 97,656In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 5700 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 95,743In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 5000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 94,373In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Horticulture LEDs SMD/SMT SMT-4 Warm White 4000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape