1.4 mm White LEDs

Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 10000K 70-CRI, LUXEON 3014
31,409In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Cool White 10000 K 27 lm 70 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3014
36,078In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 2200 K 22 lm 80 116 deg 60 mA 3.1 V 186 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3014
11,900In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 2500 K 24 lm 80 116 deg 60 mA 3.1 V 186 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3014
24,085In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 2700 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3014
30,780In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3014
15,060In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Neutral White 4000 K 28 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3014
27,072In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Cool White 5000 K 28 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3014
26,300In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Cool White 5700 K 28 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3014
48,019In Stock
1,17,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Cool White 6500 K 27 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape
Lumileds White LEDs White 8000 K 70-CRI, LUXEON 3014
27,414In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Cool White 8000 K 28 lm 70 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON HL1Z
1,121In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED
1,922In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-2 Cool White 330 mcd 110 deg x 110 deg 10 mA 3.1 V 72 mW 2.17 mm 1.4 mm 1.3 mm - 40 C + 100 C Yellow Rectangular Diffused 8L Reel, Cut Tape, MouseReel
LITEON White LEDs SMD LED 60mA
354In Stock
6,000Expected 14-09-2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 22.7 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR40
LITEON White LEDs SMD LED 60mA
12,236In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Neutral White 4000 K 22.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR50
LITEON White LEDs SMD LED 60mA
13,500In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Cool White 5000 K 23.7 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-M140SXT57
LITEON White LEDs SMD, PLCC, InGaN WHITE, 6.6LM, 0.06W, RA70 (LTW-M140SXT57 replaces)
13,226In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 5700 K 20 mA 3.6 V 120 mW 3 mm 1.4 mm 1.2 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape
LITEON LTW-M140ZVS
LITEON White LEDs White SMD LED 6.6lm
100In Stock
52,000On Order
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 6.6 lm 120 deg 20 mA 3.5 V 120 mW 3 mm 1.4 mm 1.2 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K SYNIOS E4014
4,748In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
Lumex White LEDs WHITE SMD LED 4x1.4mm
10,504In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1606 (4014 metric) Cool White 6500 K 21 lm 120 deg 60 mA 3.4 V 204 mW 4 mm 1.4 mm 0.6 mm - 40 C + 100 C Colorless Water Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON HL1Z
22,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 WmWhCRI80
36,000On Order
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs
4,985Expected 09-10-2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 6500 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs
13,000Expected 04-12-2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 2700 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
Cree LED White LEDs XLamp XD14 Light Emitting Diode White
1,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT White 1800K 70 120 deg 3 V 1.4 mm 1.4 mm Clear XD14 Reel, Cut Tape
Cree LED White LEDs XLamp XD14 Light Emitting Diode White
1,000Expected 28-09-2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT White 6500K 70 120 deg 3 V 1.4 mm 1.4 mm Clear XD14 Reel, Cut Tape