OSLON White LEDs

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1,948In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1 A 6.61 V 6.6 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 1 mm x 1 mm Square Clear KW2 C2LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs 1,886In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Square KW3 C3LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs 1,997In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C KW3 C3LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs White 439 cd 1360 lm 120 deg 1 A 9.47 V 9.7 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C KW3 C3LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1,984In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 461 cd 1410 lm 120 deg 1 A 9.8 V 9.8 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Colorless Square Clear KW3 C3LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1,997In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 461 cd 1410 lm 120 deg 1 A 9.8 V 9.8 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Colorless Square Clear KW3 C3LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1,953In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 461 cd 1410 lm 120 deg 1 A 9.8 V 9.8 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Colorless Square Clear KW3 C3LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW3 CGLNM3.TK - Most Universal Forward Lighting LED 4,236In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White 411 cd 1280 lm 120 deg 1 A 9.47 V 9.5 W 3.1 mm 3.56 mm 0.732 mm - 40 C + 135 C KW3 CGLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW CELNM3.TK 7,197In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB White 152 cd 465 lm 120 deg 1.5 A 3.4 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Boost 7,608In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 538In Stock
1,200Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 600

Neutral White 6500 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs 708In Stock
1,200Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 600

Neutral White 5000 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 2,083In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 2700 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs LUW CRBP.01 10,252In Stock
10,800Expected 09-04-2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs White 58.2 cd 185 lm 120 deg 350 mA 2.9 V 1 W 3 mm 3 mm 2.02 mm - 40 C + 125 C LUW CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White 3,706In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 224In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW4 CHLNM3.TK - Most Universal Forward Lighting LED 499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White 558 cd 1720 lm 120 deg 1 A 12.6 V 13 W 4.66 mm 3.1 mm 0.73 mm - 40 C + 135 C KW4 CHLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 2,693In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 2,054In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 1,539In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design 2,435In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CVLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design 3,125In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CVLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CVLMM2.TK - Tiny ceramic package 2 pad design 2,074In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CVLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1,189In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 4000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape