Everlight Phototransistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
Everlight Phototransistors IR Phototransistor

400 mV
Everlight Phototransistors Phototransistor

T-1 3/4 980 nm 20 mA 30 V 100 nA 15 us 15 us 75 mW - 25 C + 85 C


Everlight Phototransistors IR Phototransistor

Phototransistors Side View Through Hole 20 mA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 25 C + 85 C
Everlight Phototransistors 3026 SMD IR Detector 940nm

Phototransistors 3026 SMD/SMT 940 nm 10 mA 30 V 5 V 400 mV 100 nA 15 us 15 us 75 mW - 25 C + 85 C
Everlight Phototransistors Phototransistor 940nm, 75mW

Phototransistors 600 uA 30 V 30 V 400 mV 100 nA 15 us 15 us 75 mW - 25 C + 85 C
Everlight Phototransistors Phototransistor

T-1 3/4 860 nm 20 mA 30 V 100 nA 15 us 15 us 100 mW - 25 C + 85 C
Everlight EAPLP04RRLA0
Everlight Phototransistors
Everlight EAPLP05RDEA2
Everlight Phototransistors
Everlight PT19-315B/TR8
Everlight Phototransistors
Everlight PT204-6C-4
Everlight Phototransistors
Everlight PT2463-3C
Everlight Phototransistors
Everlight PT26-21B/CT
Everlight Phototransistors
Everlight PT26-61B/TR8
Everlight Phototransistors
Everlight PT333-3C(FTR)
Everlight Phototransistors
Everlight PT42-21C/TR8
Everlight Phototransistors
Everlight PT67-21B/L41/TR8
Everlight Phototransistors
Everlight PT908-7C-F
Everlight Phototransistors IR Phototransistor

Phototransistors
Everlight PT928-6B(7-1)
Everlight Phototransistors
Everlight PT928-6C(6-2)
Everlight Phototransistors
Everlight PT968-8C
Everlight Phototransistors