Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1,740
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 30A 4-32VDC 200VDC
This item may require additional import fees and documentation. Customs delays may also occur.
146In Stock
₹13,680.37
₹12,548.22
₹12,407.78
Min.: 1
Mult.: 1
DIN Rail Mount 30 A 1 VDC to 200 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 14In Stock
₹12,916.05
₹12,118.29
Min.: 1
Mult.: 1
Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 15 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - PCB Mount PCB SSR 530VAC/40A DC In, ZC
This item may require additional import fees and documentation. Customs delays may also occur.
36In Stock
₹6,172.84
₹5,878.58
₹5,612.02
₹5,446.74
Min.: 1
Mult.: 1
PCB Mount 40 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT
This item may require additional import fees and documentation. Customs delays may also occur.
164In Stock
₹3,025.75
₹2,852.82
₹2,827.03
₹2,751.55
Min.: 1
Mult.: 1
Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC
This item may require additional import fees and documentation. Customs delays may also occur.
19In Stock
₹8,440.96
₹7,844.79
₹7,843.83
₹7,656.58
Min.: 1
Mult.: 1
Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC
This item may require additional import fees and documentation. Customs delays may also occur.
23In Stock
₹7,611.67
₹6,810.09
₹6,809.14
Min.: 1
Mult.: 1
Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs DIN SSR 530Vac/65A 3-32Vdc In,ZC 15In Stock
₹18,508.96
₹18,073.30
₹17,652.93
Min.: 1
Mult.: 1
DIN Rail Mount 65 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC
This item may require additional import fees and documentation. Customs delays may also occur.
20In Stock
₹9,167.06
₹8,232.68
₹8,210.71
₹8,131.41
Min.: 1
Mult.: 1
Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 90A 240VAC DC
This item may require additional import fees and documentation. Customs delays may also occur.
51In Stock
₹10,503.67
₹10,260.04
₹10,259.09
Min.: 1
Mult.: 1
Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 480VAC AC
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
20Expected 10-11-2026
₹12,023.71
₹11,485.82
Min.: 1
Mult.: 1
Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC
This item may require additional import fees and documentation. Customs delays may also occur.
19In Stock
₹8,214.53
₹6,379.21
₹6,249.27
₹6,222.52
Min.: 1
Mult.: 1
Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC
This item may require additional import fees and documentation. Customs delays may also occur.
18In Stock
₹13,575.28
₹12,928.47
₹12,340.90
Min.: 1
Mult.: 1
Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 15 VDC to 32 VDC 15 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 10A4-8VDC
This item may require additional import fees and documentation. Customs delays may also occur.
44In Stock
₹4,658.53
₹4,317.45
₹4,240.07
₹4,221.91
Min.: 1
Mult.: 1
Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/18A , 3-15Vdc In, ZC
This item may require additional import fees and documentation. Customs delays may also occur.
40In Stock
₹5,570.94
₹5,246.10
₹5,245.15
₹5,091.33
Min.: 1
Mult.: 1
Panel Mount 18 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 15 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/75A, DC In, Zero Cross, IOP, LED 16In Stock
₹14,202.02
₹12,598.86
Min.: 1
Mult.: 1
Panel Mount 75 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 10In Stock
₹13,750.12
₹13,749.16
Min.: 1
Mult.: 1
Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA Each
Crydom Solid State Relays - SSRs N/C AC CTL. SCR OUT 34In Stock
₹6,877.92
₹6,434.62
₹6,433.66
₹6,354.37
Min.: 1
Mult.: 1
Panel Mount 25 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 90 VAC to 280 VAC 2 mA to 4.9 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 18-36VAC In,ZC 34In Stock
₹11,060.67
₹10,721.50
₹10,720.54
₹9,941.89
Min.: 1
Mult.: 1
DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 10 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs 3-32VDC .15-25A
This item may require additional import fees and documentation. Customs delays may also occur.
19In Stock
₹22,219.74
₹22,218.78
Min.: 1
Mult.: 1
Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 13In Stock
₹12,784.21
₹12,773.70
₹12,771.79
Min.: 1
Mult.: 1
Panel Mount 90 A 48 VAC to 660 VAC 4 VDC to 32 VDC 10 mA to 15 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous
This item may require additional import fees and documentation. Customs delays may also occur.
16In Stock
₹11,788.68
₹11,787.73
Min.: 1
Mult.: 1
Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC
This item may require additional import fees and documentation. Customs delays may also occur.
44In Stock
₹5,333.04
₹5,013.94
₹5,012.98
₹4,876.36
Min.: 1
Mult.: 1
Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 3A 240VAC Out 4-32VDC In, 11mm UL
This item may require additional import fees and documentation. Customs delays may also occur.
83In Stock
₹4,628.91
₹4,297.39
₹4,248.66
₹4,116.82
Min.: 1
Mult.: 1
DIN Rail Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs
This item may require additional import fees and documentation. Customs delays may also occur.
12In Stock
₹14,283.23
₹13,602.99
₹12,537.71
Min.: 1
Mult.: 1
Panel Mount Each
Crydom Solid State Relays - SSRs 90A 660VAC AC
This item may require additional import fees and documentation. Customs delays may also occur.
14In Stock
₹13,630.69
₹13,629.74
Min.: 1
Mult.: 1
Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each