Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7,730
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP00
11In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP20
11In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP20
4In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Phoenix Contact Solid State Relays - SSRs PLC-SC-TR/INV
25In Stock
Min.: 1
Mult.: 1

6 mA - 25 C + 60 C
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00
8In Stock
1Expected 19-08-2026
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Panasonic Industry Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel
1,140In Stock
3,500Expected 17-08-2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay
2,30,842In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Crydom Solid State Relays - SSRs SER1 AC CTL SCR OUT
156In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Omron Electronics Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY
3,525In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 700 mA 60 VAC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) Reel, Cut Tape
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST NO Relay
46,008In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 230V 50A 4.5-32 VDC LED
674In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 12 mA - 20 C + 100 C 58.2 mm 44.8 mm 28.8 mm
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP
1,60,310In Stock
Min.: 1
Mult.: 1

PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover
32In Stock
25Expected 11-09-2026
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover
22In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 1 VDC to 200 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Toshiba Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms
11,280In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Teledyne Relays Solid State Relays - PCB Mount Relay
88In Stock
Min.: 1
Mult.: 1

PCB Mount 2.5 A 60 VDC DIP-6 1.1 VDC to 1.5 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.35 mm (0.25 in) 3.81 mm (0.15 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay
16,029In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 100 mA 400 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP
2,023In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Panasonic Industry Solid State Relays - PCB Mount PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel
3,127In Stock
Min.: 1
Mult.: 1
: 1,000

180 mA 20 VAC 1 Form A (SPST-NO) - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount SS Relay SP, NO 4-PIN SOP OptoMOS
16,165In Stock
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 110 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP
28,224In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay
9,364In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) SMD DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel