Bulk Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP20
11In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP00
12In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP20
4In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP00
11In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC RN, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Carlo Gavazzi Solid State Relays - SSRs SSR 1PH PROTECTIVE COVER 35In Stock
Min.: 1
Mult.: 1

- 20 C + 70 C 67 mm 45 mm 27.5 mm Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC
221In Stock
Min.: 1
Mult.: 1

PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY
44In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C 99.2 mm 22.5 mm 93.2 mm Bulk
Panasonic Industry Solid State Relays - SSRs 15A, 75V to 250V Screw term Random
628In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 20 mA - 20 C + 80 C 58 mm 40 mm 25.5 mm Bulk
Crydom Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A ZC PCB
38In Stock
Min.: 1
Mult.: 1

PCB Mount 15 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 10 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Bulk
Crydom Solid State Relays - SSRs 25A 280VAC, DC In Panel Mnt IP00
40In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4.8 VDC to 32 VDC 16 mA - 40 C + 80 C 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4Pin Screw Term
40In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP00
18In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC ZC, DC in, IP00
24In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP00
36In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00
17In Stock
1Expected 19-08-2026
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC ZC, AC/DC in, IP00
18In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC RN, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x75A/600VAC ZC, DC in, IP20
24In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP20
36In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC RN, AC/DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Pnl, 1x90A/600VAC ZC, AC/DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A SPST (1 Form A) 16 mA to 25 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY
4In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 60 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 600 uA to 2.8 mA - 40 C + 70 C 147.8 mm 67.5 mm 127 mm Bulk