BI Technologies / TT Electronics Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
BI Technologies / TT Electronics Power Inductors - SMD high perf. Molded 950In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductor Unshielded 33 uH 20 % 3 A 59 mOhms - 40 C + 130 C Standard 15.88 mm 15.24 mm 9.14 mm HM77 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD SURFACE MOUNT INDUCTOR Non-Stocked
Min.: 1,050
Mult.: 150
Reel: 150

Power Inductor Unshielded 4.7 uH 20 % 10.4 A 10 mOhms - 40 C + 130 C Standard 20.4 mm 18.03 mm 11.3 mm HM77 Reel
BI Technologies / TT Electronics Power Inductors - SMD TOROID 9.3 UH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 150

Power Inductor Unshielded 9.3 uH 20 % 7.2 A 23 mOhms - 40 C + 130 C Standard 20.4 mm 18.03 mm 11.3 mm HM77 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD high perf. Molded Non-Stocked
Min.: 1,050
Mult.: 150
Reel: 150

Power Inductor Unshielded 50 uH 20 % 2.6 A 130 mOhms - 40 C + 130 C Standard 20.4 mm 18.03 mm 11.3 mm HM77 Reel
BI Technologies / TT Electronics Power Inductors - SMD Non-Stocked
Min.: 1,050
Mult.: 150
Reel: 150

Power Inductor Unshielded 1.07 mH 20 % 710 mA 1.7 Ohms - 40 C + 130 C Standard 20.4 mm 18.03 mm 11.3 mm HM77 Reel