7 uF Radial Film Capacitors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848 7 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 7 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 7uF 700volt 5% 2 pin 37.5mm LS Lead-Time 10 Weeks
Min.: 1
Mult.: 1

7 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mOhms 18 mm (0.709 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 7.0uF 560VDC 10% MPP L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

7 uF 560 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 275 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 7uF 5% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,440
Mult.: 1,440

7 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 7uF 10% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,440
Mult.: 1,440

7 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 7uF 5% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,440
Mult.: 1,440

7 uF 550 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 380 VAC 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 7uF 10% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,440
Mult.: 1,440

7 uF 550 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 380 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 7uF 5% 580VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,280
Mult.: 1,280

7 uF 580 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 430 VAC 5 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 7uF 10% 580VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1,280
Mult.: 1,280

7 uF 580 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 430 VAC 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 7.0 F 5 1100Vdc LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,568
Mult.: 1,568

7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 7uF 10% 700VDC MKP AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,280
Mult.: 1,280

7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 5 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors 800VDC, 7uF 10%, LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2,856
Mult.: 2,856

7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 11 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors MKP 1848 7 F 5 800V= Non-Stocked
Min.: 1
Mult.: 1

7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 32 mm (1.26 in) + 105 C MKP1848
Vishay / Roederstein Film Capacitors MKP 1848C 7 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 7 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 7 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 13 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 7 F 5 1200V= Non-Stocked
Min.: 1
Mult.: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 12 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 7 F 5 500V= Non-Stocked
Min.: 1
Mult.: 1

7 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 13 mOhms 25 mm (0.984 in) 32 mm x 15 mm - 55 C + 105 C MKP1848C
Panasonic Industry Film Capacitors 600VDC 7uF 5% STR L/S=27.5mm AEC-Q200 Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 7uF 5% 12.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 12.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 380VAC 7uF 5% 12.2mOhm 2Pin Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 12.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 1100VDC 7uF 10% 15.5mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 15.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1000VDC 7uF 10% Straight lead 4-Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 7uF + / - 5% 275Vac Pitch 37,5 Pins4 Non-Stocked
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 275 VAC 5 % 4 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847 Tray