Chip Antennas

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Automotive WiFi/BT o r UWB Ceramic Chip
9,984In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna
2,955In Stock
Min.: 1
Mult.: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.2 GHz 8.2 GHz IoT, UWB Chip 2 GHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 7.22 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 3.2 mm 1.6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna
1,402In Stock
Min.: 1
Mult.: 1
: 1,500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas 433/450 - 470MHz Chip Antenna SMD
2,767In Stock
Min.: 1
Mult.: 1
: 4,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.7 - 4.2 GHz Chip Antenna
2,937In Stock
Min.: 1
Mult.: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.7 GHz 4.2 GHz IoT, UWB Chip 500 MHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 3.95 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 5.2 mm 2 mm 1 mm ACG Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm
4,995In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
ABRACON Antennas 6.24 - 8.5GHz UWB Chip Antenna SMD
2,672In Stock
Min.: 1
Mult.: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm
4,998In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm
5,000In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm
4,000In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm
4,000In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm
4,000In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LTCC Wi-Fi 6/7 Chip Antenna Covering 2.4/5/7GHz
2,628In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Cellular 3.38 dBi 50 Ohms 3 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Taoglas Antennas LTCC UWB Antenna Covering 6-8.5GHz
2,400In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.2 GHz 8.3 GHz Cellular 3.98 dBi 50 Ohms 3 W - 40 C + 85 C Chip 6 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas Antennas LTCC ISM Chip Antenna Covering 868/915MHz
2,676In Stock
Min.: 1
Mult.: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
Pulse Electronics Antennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200
2,691In Stock
Min.: 1
Mult.: 1
: 3,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Johanson Technology Antennas 868 or 915 MHz Chip Antenna, High Gain
1,925In Stock
Min.: 1
Mult.: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape
ABRACON Antennas 433/868/915MHz Chip Antenna SMD
3,331In Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R
3In Stock
15,000Expected 29-06-2026
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4GHz Corner Chip
4,589In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.48 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4 dBi 50 Ohms 500 mW - 55 C + 125 C Chip 2 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
IoT Antennas Antennas RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 1,800
Mult.: 600

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1176 MHz - 1575 MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.1 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel
IoT Antennas Antennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas Antennas RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi
Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm