2 dBi Antennas

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas 1608 2.4GHz Ceramic Chip
10,408In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna
50In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
Pulse Electronics Antennas Access Point Router 802.11n Antenna
260In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5 GHz Bluetooth 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 250 mm RF1.13 Bulk
TE Connectivity Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT
4,884In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz, 1.71 GHz 960 MHz, 1.99 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole Cellular Application 35.56 mm 15.11 mm 1.57 mm

Pulse Electronics Antennas WIRELESS EXTERNAL OUTDOOR WHIP
39In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 170 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 508 in Bulk

Pulse Electronics Antennas WIRELESS EXTERNAL OUTDOOR WHIP
27In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 170 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 508 in Bulk
Siretta Antennas IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR
3In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi/WLAN 46 mm 15 mm IP67 FG174
MultiTech Antennas LTE Antenna, 7.7" (2 dBi)(1 Pk)
7In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna LTE Whip Blade Tilt / Swivel 2 dBi 1 Band Panel Mount 195.59 mm
ABRACON Antennas External Antennas Blade Screw Mount SMA Male
79In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk
Siretta Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR
6In Stock
20Expected 14-07-2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP65, IP67 RG174
Maxtena Antennas 5GNR Connnector Mount antenna
4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67
53In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Ezurio Antennas EMBED,NBLUE,300MM,RS MM
34In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 300 mm NanoBlue
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F)
1,138In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace T-Panel Flex 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 67.4 mm 58.4 mm 0.2 mm 100 mm RF1.13 Bulk
Fortebit Antennas GSM/GNSS combo antenna with double SMA connector.
14In Stock
Min.: 1
Mult.: 1
No
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM GNSS Module Round 2 dBi 1615 MHz 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.59 GHz Cellular, Satellite 25 mm 25 mm RG-174
Pulse Electronics W1049B090
Pulse Electronics Antennas 2.4GHz Single Band Antenna
581In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
Pulse Electronics Antennas INT 2.4/5GHz PCB Dual Band Pigtail
2,919In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 80 mm RF1.13 Bulk
Pulse Electronics Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip
9In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 740 MHz 960 MHz WiFi 2 dBi 50 Ohms 3:1 Direct Mount SMA 193.1 mm 52.5 mm 63.8 mm LMR-195, RG-174 SKF Bulk
LPRS Antennas 2.4GHz Compressed Antenna
67In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Whip Stubby 2 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Portable Applications, Fixed Applications 62 mm Bulk
PCTEL / Amphenol Antennas ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ, MTNC, 0-90 DEG KNUCKLE
25In Stock
Min.: 1
Mult.: 1

Indoor Antennas 698 MHz 2.7 GHz WiFi 2 dBi 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Direct Mount SMA Male IP64 IN-BLDG PORTABLE
ABRACON Antennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant
198In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA INTERNAL PW-LPN TYPE #6 SCREW
2,000In Stock
Min.: 1
Mult.: 1

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Screw 61.9 mm
Quectel Antennas Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5
5,207In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 150mm, MHF, LPWAN 868HMz
1,980In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible 2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 150mm, MHF4, LPWAN 868HMz
1,995In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible 2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk