1776-C481

Caddock
684-1776-C481
1776-C481

Mfr.:

Description:
Resistor Networks & Arrays 1.0001K-10Mohm 0.05% Decade Res V Divide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,004.25 ₹3,004.25
₹2,158.86 ₹21,588.60
₹1,930.66 ₹48,266.50
₹1,786.92 ₹89,346.00
₹1,664.74 ₹1,66,474.00
₹1,531.77 ₹3,82,942.50
₹1,449.12 ₹7,24,560.00

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
1776
Networks
SIP
1 kOhms, 10 kOhms, 101 kOhms, 1 MOhms, 10 MOhms
0.1 %
Decade Resistance
5 Resistor
7 Pin
30 PPM / C
- 40 C
+ 85 C
30.48 mm
2.79 mm
13.46 mm
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Precision Decade Resistor Voltage Dividers
Voltage Rating: 1.2 kV
Part # Aliases: MDC1776-C481
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

1776 Precision Decade Resistor Voltage Dividers

Caddock 1776 Precision Decade Resistor Voltage Dividers offer exceptional performance through Caddock's Tetrinox® resistance films. The input voltage dividers are ideal for precision input signal circuits of both bench-type and laboratory digital instruments, multimeters, and range-switching instruments. The Caddock Type 1776 Precision Decade Resistor Voltage Dividers are available in 1K to 10MΩ with 0.05% resistance.