SEI Stackpole Current Sense Resistors - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200 5,660In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200
4,000Expected 22-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 25 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 3W 50ppm 1% Molded Metal Plate
3,995Expected 16-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.022 ohm, 1%, 3W 4,000Factory Stock Available
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 22 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.033 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 33 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 3W 50ppm 1% Molded Metal Plate Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.01 ohm, 5%, 0.33W Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel CSM 10 mOhms 330 mW (1/3 W) 5 % 70 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 10 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.012 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.013 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 13 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.015 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 15 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.016 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 16 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.018 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 18 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.001 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 2 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.03 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 30 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 3 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.04 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 40 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.004 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 4 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.006 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 6 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.07 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 70 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.075 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 75 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.007 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 7 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.008 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 8 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel CSM 10 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200