EMIF06-MSD02N16

STMicroelectronics
511-EMIF06-MSD02N16
EMIF06-MSD02N16

Mfr.:

Description:
EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,885

Stock:
13,885 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.54 ₹92.54
₹74.12 ₹741.20
₹63.88 ₹1,597.00
₹60.10 ₹6,010.00
₹56.33 ₹14,082.50
₹53.19 ₹26,595.00
₹50.04 ₹50,040.00
Full Reel (Order in multiples of 3000)
₹40.70 ₹1,22,100.00
₹40.52 ₹2,43,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
SMD/SMT
Micro QFN-16 Narrow
6 Channel
- 30 C
+ 85 C
EMIF06-MSD02N16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

EMIF06-MSD02N16 EMI Filter & ESD Protection Device

STMicroelectronics EMIF06-MSD02N16 6-line IPAD EMI filter and ESD protection devices are highly integrated and designed to suppress EMI/RFI noise for interface line filtering. STMicroelectronics EMIF06-MSD02N16 EMI filters are packaged in micro QFN and include ESD protection circuitry that prevents damage to the protected device when subjected to ESD surges. The STMicroelectronics EMIF06-MSD02N16 is designed for use in mobile phones, navigation systems, digital still cameras, and portable devices.