Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 1.0uH, 3.1A, 60mOhms, -40-125C 4,097In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.1 A 60 mOhms 3.7 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.15uH, 5.5A, 16mOhms, -40-125C 2,895In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0806 (2016 metric) Shielded 150 nH 20 % 5.5 A 16 mOhms 8.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.24uH, 5.0A, 23mOhms, -40-125C 5,926In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0806 (2016 metric) Shielded 240 nH 20 % 5 A 23 mOhms 6.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH, 4.3A, 31mOhms, -40-125C 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0806 (2016 metric) Shielded 330 nH 20 % 4.3 A 31 mOhms 5.8 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH, 3.9A, 39mOhms, -40-125C 2,461In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 3.9 A 39 mOhms 5 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH, 3.3A, 53mOhms, -40-125C 5,990In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 3.3 A 53 mOhms 4.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel