ABRACON ACR Series Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Qualification Series Packaging
ABRACON Antennas 2.4/5/6GHZ WIFI/BT/ZIGBEE CHIP ANT SMD
1,914In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4 dBi - 30 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antennas 433/868/915MHz Chip Antenna SMD
3,325In Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 433/450 - 470MHz Chip Antenna SMD
2,742In Stock
Min.: 1
Mult.: 1
: 4,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD
1,974In Stock
Min.: 1
Mult.: 1
: 2,000

Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antennas 5G NR/ 4G/ LTE Chip Antenna, 40 x 6 x 5 mm Edge mount
430In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 600 MHz 6 GHz 3G/4G LTE, 5G NR, PCS, DCA, UMTS IoT Chip Ceramic - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 780 MHz, 2.2 GHz, 4.65 GHz M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive 40 mm 6 mm 5 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 6.24 - 8.5GHz UWB Chip Antenna SMD
2,672In Stock
Min.: 1
Mult.: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 3 - 6GHz UWB Chip Antenna SMD
Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3 GHz 6 GHz 5.79 dBi 50 Ohms - 30 C + 85 C Chip 1 Band PCB Mount SMD/SMT 10 mm 4 mm 1.5 mm ACR Reel
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200
Non-Stocked Lead-Time 16 Weeks
Min.: 2,700
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel