ABRACON APAK Series Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
ABRACON Antennas 1575/1602MHZ CERAMIC PATCH
902In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 3.6 dBi, 3.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas GPS L1 Passive Patch, 18x18x4mm, SMD
1,439In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.8 dBi, 2.9 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 18 mm 18 mm 4 mm APAK Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder
1,549In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Solder
128In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk
ABRACON Antennas CELLULAR LTE
1,163In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna GLONASS, GPS IoT Patch Ceramic 2.4 dBi, 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 13 mm 13 mm 4 mm APAK Tray
ABRACON Antennas GNSS L1 Passive Patch 9.0 x 9.0 x 4.0mm SMD
189In Stock
Min.: 1
Mult.: 1
: 900

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574 GHz 1.576 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 0.5 dB 1.58 GHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Remote Technology/Monitoring 9 mm 9 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder
310In Stock
Min.: 1
Mult.: 1
: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHz Wi-Fi/BT Patch,25.0 x 25.0 x 4.0mm , SMD
62In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas GNSS L1 Active Patch , 35.0 x 35.0 x 8.7 mm IPEX-II 75mm
33In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 1.5 dBi, 1.5 dBi, 1.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 35 mm 35 mm 8.7 mm 75 mm RF1.13 APAK Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape
58In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.576 GHz GPS IoT Patch Stacked 1.2 dBi, 3.1 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band PCB Mount Pin Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation 35.6 mm 35.6 mm 13.5 mm APAK Tray
ABRACON Antennas GNSS L1 Active Patch , 25.0 x 25.0 x 6.9 mm IPEX-II 59mm
Non-Stocked Lead-Time 14 Weeks
Min.: 640
Mult.: 320

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 1.5 dBi, - 1.0 dBi, - 2.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 6.9 mm 59 mm RF1.13 APAK Tray