EC1001PR

Empower Semiconductor
435-EC1001PR
EC1001PR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 0402 220nF 4V Silicon Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,603

Stock:
11,603 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.23 ₹65.23
₹43.98 ₹439.80
₹30.00 ₹3,000.00
₹24.51 ₹12,255.00
₹22.64 ₹22,640.00
₹21.99 ₹54,975.00
Full Reel (Order in multiples of 5000)
₹18.64 ₹93,200.00

Product Attribute Attribute Value Select Attribute
Empower Semiconductor
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
0.22 uF
4 V
0402 (1005 metric)
15 %
EC1XXX
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Empower Semiconductor
Case Code - in: 0402
Case Code - mm: 1005
Height: 0.015 mm
Length: 1 mm
Moisture Sensitive: Yes
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: E-CAP
Voltage Rating DC: 4 VDC
Width: 0.5 mm
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-CAP™ 0402 220nF 4V Silicon Capacitor

Empower Semiconductor E-CAP™ 0402 220nF 4V Silicon Capacitor is a high-performance, ultra-low profile silicon capacitor intended for power integrity and signal integrity in high di/dt and high-speed communications SoCs.The capacitor's ultra-low ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance) allow exceptional behavior at high frequency. This results in the perfect match for power supply decoupling and bypassing of high-speed digital SoCs.