Panasonic EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 8,717In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 321 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 150uF 160VDC 170In Stock
Min.: 1
Mult.: 1

150 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33 uF 35 volts AEC-Q200 23In Stock
4,000Expected 21-01-2027
Min.: 1
Mult.: 1
: 2,000

33 uF 35 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 46 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 870In Stock
Min.: 1
Mult.: 1
10 uF 400 VDC Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160VDC 163In Stock
500Expected 27-08-2026
Min.: 1
Mult.: 1

100 uF 160 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 160VDC 585In Stock
Min.: 1
Mult.: 1
: 250

68 uF 160 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 20% 29In Stock
500Expected 17-09-2026
Min.: 1
Mult.: 1
: 250

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200VDC 1,800In Stock
1,000Expected 24-09-2026
Min.: 1
Mult.: 1

68 uF 200 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 750 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 9,697In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 160VDC 891In Stock
Min.: 1
Mult.: 1
: 250

220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.28 A - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 24,133In Stock
17,600Expected 04-12-2026
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 11,932In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 292 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10vOLTS 100 uF 8X10 800uF 30X40mm 3,564In Stock
4,000Expected 25-02-2027
Min.: 1
Mult.: 1
: 2,000

100 uF 10 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200 1,649In Stock
2,000Expected 01-03-2027
Min.: 1
Mult.: 1

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10VOLTS 220 uF 0.2 AEC-Q200 4,080In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 243In Stock
1,000On Order
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 540 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 300In Stock
1,000Expected 22-10-2026
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 802 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 70In Stock
2,000Expected 19-11-2026
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 2,301In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 10 VDC 8 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 278 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 1,351In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 3,314In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 2,297In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 430 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200 596In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 706 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 823In Stock
14,800On Order
Min.: 1
Mult.: 1

100 uF 25 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
1,990Expected 19-11-2026
Min.: 1
Mult.: 1
: 2,000

100 uF 25 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape