Pulse HM Series Audio Transformers / Signal Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
833In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.28 in 0.235 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200
267In Stock
600Expected 14-08-2026
Min.: 1
Mult.: 1
: 300

LAN Transformers HM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
57In Stock
1,425On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.347 in 0.082 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers MDLSIN 100D 1:1SMT 2Ch 1000V 4000Vrms
159In Stock
270Expected 14-08-2026
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 100 Hz to 100 MHz 350 uH 4000 Vrms - 40 C + 85 C Single 15.24 mm 12.7 mm 7.62 mm HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 360uH .65Ohms 1-Por
239In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 360 uH 1.5 kV - 40 C + 125 C Single 17.78 mm 9.91 mm 3.2 mm HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200
6,538On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200
1,811On Order
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 500 MHz 150 uH 1.5 kV - 40 C + 125 C Quad 13.72 mm 12.2 mm 5.72 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
2,250On Order
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 100 Base-T 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers AUTO-10GBT MODULE SIN 10G 1:1
1,422On Order
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 100 kHz to 500 MHz - 40 C + 125 C Single 13.72 mm 12.2 mm 5.72 mm HM Reel, Cut Tape, MouseReel