Pulse SMD Helical Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas Ant Helix SMT ISM868/915
2,155In Stock
Min.: 1
Mult.: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz ISM Applications, Sensors, Remote Controls, Security, IoT Devices 14 mm 3 mm 3 mm SMD Helical Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Helix SMT 860-930MHz
201In Stock
1,600Expected 17-08-2026
Min.: 1
Mult.: 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel