Quectel GNSS Antenna Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
64In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 39.45 13.25mm, Passive, GNSS L1*1,100mm, RF1.13, RF1, RoHS Compliant
5,142In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz GLONASS, GPS Rectangular T-Pad Flex 6 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector 39.45 mm 13.25 mm 1.13 mm Coax Bulk
Quectel Antennas Embedded,GNSS,1575.42 +/-3 MHz; 1602 +/-3 MHz,18.4 mm 18.4 mm 4 mm,SMD
891In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.57542 GHz 1.602 GHz GNSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Wireless Applications 18.4 mm 18.4 mm 4 mm
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 55.2 48 20.5mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
100On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 55.2 mm 48 mm 20.5 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, F65*45mm, Active, GNSS L1&L5*1,TNC Female, LNA Gain 28dB, IP67, UL 746c f1, RoHS Compliant
100Expected 03-08-2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz GNSS Screw Screw IP67 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 46 36 15.8mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 17 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
100Expected 04-08-2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.565 GHz 1.606 GHz GNSS Magnetic Mount SMA (Male) 46 mm 36 mm 15.8 mm IP67 Bulk
Quectel Antennas External Antenna, Low Profile, Bracket mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk