RFMi SF Series Signal Conditioning

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 50 Ohms 3 V 902 to 928 MHz 2 dB SM2016-4 53,625In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Bandpass Filters 915 MHz 902 MHz to 928 MHz 3 V 26 MHz 50 Ohms SMD/SMT SM2016-4 - 40 C + 100 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3V 1.224 GHz 50 Ohms SMD/SMT 108 MHz 5.5 2,797In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 1.224 GHz 1.278 GHz to 1.77 GHz 3 V 108 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 791 to 821 MHz 2.9 dB SM3030 3,887In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 806 MHz 791 MHz to 821 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 2615 to 2685 MHz 2 dB SM3030 2,970In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 2.65 GHz 2.615 GHz to 2.685 GHz 3 V 70 MHz 50 Ohms SMD/SMT SM3030-6 - 20 C + 70 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 2110 to 2170 MHz 2.1 dB SM30 3,933In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 2.14 GHz 2.11 GHz to 2.17 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 700 to 750 MHz 2.6 dB SM3030 2,800In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 725 MHz 700 MHz to 750 MHz 3 V 50 MHz 50 Ohms SMD/SMT SM3030-8 - 30 C + 105 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3.0 V 698 to 716 MHz 2.1 dB SM30 3,036In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 707 MHz 698 MHz to 716 MHz 3 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 776 to 798 MHz 2.4 dB SM3030 4,090In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 787 MHz 776 MHz to 798 MHz 3 V 22 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 433.05 to 434.79 MHz 2 dB SM 8,425In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 433.92 MHz 433.05 MHz to 434.79 MHz 3 V 5 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 5 V 868.1 to 869.1 MHz 3.5 dB SM 2,932In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 868.6 MHz 868.1 MHz to 869.1 MHz 5 V 1.5 MHz 50 Ohms SMD/SMT SM-3030-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 5V 1.57542 GHz 50 Ohms SMD/SMT 2 MHz 2.2 1,800In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57642 GHz 5 V 2 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 2300 to 2360 MHz 2.4 dB SM30 889In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 2.33 GHz 2.3 GHz to 2.36 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 30V 80.46 MHz 175 // 1000 Ohms SMD/SMT S 1,460In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Bandpass Filters 80.46 MHz 78.61 MHz to 82.31 MHz 30 V 4 MHz 175 Ohms, 1 kOhms SMD/SMT SMP03-10 - 40 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 150 Ohms 3 V 1260.18 to 1300.18 MHz 3.2 2,701In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 1.28018 GHz 1.26018 GHz to 1.30018 GHz 3 V 40 MHz 150 Ohms SMD/SMT SM3030-8 - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.2345 GHz 50 Ohms SMD/SMT SM-3030-6 1,962In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters 1.2345 GHz 1.215 GHz to 1.254 GHz 3 V 39 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 105 C SF AEC-Q200
RFMi Signal Conditioning 150 Ohms 3 V 1668.42 to 1708.42 MHz 4 dB 2,725In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 1.68842 GHz 1.66842 GHz to 1.70842 GHz 3 V 62 MHz 150 Ohms SMD/SMT SM3030-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 15pF//33nH, 22nH//12pF 0 V 271 to 289 MH 2,003In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 280 MHz 271 MHz to 289 MHz 19.8 MHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning Tuned 3 V 210.08 to 210.68 MHz 8.2 dB SM 1,741In Stock
Min.: 1
Mult.: 1
: 2,000

Signal Conditioning Bandpass Filters 210.38 MHz 210.08 MHz to 210.68 MHz 3 V 0.82 MHz SMD/SMT SMP03-10 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 869 MHz Matched SMD/SMT SM-3030-8 2 M 909In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning SAW Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz SMD/SMT SM-3030-8 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 30 V 170.50 to 170.70 MHz 8.0 dB 171In Stock
Min.: 1
Mult.: 1
: 1,000

Signal Conditioning Bandpass Filters 170.6 MHz 170.5 MHz to 170.7 MHz 30 V 90 kHz 50 Ohms SMD/SMT - 10 C + 85 C SF Reel, Cut Tape
RFMi Signal Conditioning 3 V 611 MHz SM3838-8 50 Ohms + 5 C to + 2,386In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 611 MHz 0 Hz to 3 GHz 3 V SMD/SMT 3.8 mm x 3.8 mm x 1.4 mm + 5 C + 40 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3V 1.57542 GHz 50 Ohms SMD/SMT SM-2016-4 1,650In Stock
Min.: 1
Mult.: 1
: 10,000

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57442 GHz to 1.57742 GHz 3 V 2 MHz 50 Ohms SMD/SMT SM-2016-4 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 868 to 870 MHz 2.8 dB SM3030 1,945In Stock
Min.: 1
Mult.: 1
: 3,000

Signal Conditioning Bandpass Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 85 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3V 433.92 MHz 50 Ohms SMD/SMT SM3030-6 1 3,402In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Bandpass Filters 433.92 MHz 433.12 MHz to 434.72 MHz 3 V 1.6 MHz 50 Ohms SMD/SMT SM3030-6 - 40 C + 105 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 10 V 69.9 MHz to 70.1 MHz 10.5 d 445In Stock
Min.: 1
Mult.: 1
: 1,000

Signal Conditioning Bandpass Filters 70 MHz 69.9 MHz to 70.1 MHz 10 V 0.92 MHz 50 Ohms SMD/SMT SM-13365-12 - 55 C + 95 C SF Reel, Cut Tape, MouseReel