Taoglas Warrior Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Taoglas Antennas Warrior PA.710.A Wideband 4G/3G/2G SMD PIFA Antenna
859In Stock
Min.: 1
Mult.: 1
Reel: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 1 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2350 MHz, 2600 MHz Cellular Application 40 mm 5 mm 6 mm Warrior Reel, Cut Tape, MouseReel
Taoglas Antennas Warrior PA.711.A Wideband 4G/3G/2G SMD PIFA Antenna 40*6*5mm
618In Stock
Min.: 1
Mult.: 1
Reel: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WiFi, WLAN Chip Ceramic 1 dBi, 2.9 dBi, 4.1 dBi, 2.8 dBi, 4 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 5 Band PCB Mount 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2350 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 5800 MHz Transportation, Robotics, Weareables, Autonomous, UAVs, Industrial, IoT Devices 40 mm 6 mm 5 mm Warrior Reel, Cut Tape, MouseReel