RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5,479
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1.5 uH 10 % 630 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1.5 uH 10 % 630 mA SMD/SMT + 85 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1.8 uH 10 % 600 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

22 uH 10 % 200 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

24 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

27 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2H; Tol: 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2.2 uH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2.2 uH 10 % 520 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2.7 uH 10 % 490 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

33 uH 10 % 180 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

39 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3.3 uH 10 % 450 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3.9 uH 10 % 420 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uH 10 % 150 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 4.70uH 7.9MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4.7 uH SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

5.6 uH 10 % 380 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

6.8 uH 10 % 360 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

82 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 8.20uH 7.9MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

8.2 uH 10 % 330 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

10 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

12 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

15 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

18 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

27 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

33 nH 5 % 1 A SMD/SMT AEC-Q200