5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 110In Stock
500Expected 09-11-2026
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 1 uH 20 % 8 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 872In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 3.3 uH 20 % 27 A 10.69 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 520In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1205 995In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 33 uH 20 % 1.8 A 145 mOhms 3.5 A - 40 C + 125 C 18 8 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 590In Stock
Min.: 1
Mult.: 1
: 600

Power Choke 5050 Shielded 390 uH 10 % 550 mA 870 mOhms - 40 C + 125 C 13 2.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.5uH 20% SMD 555In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 7.5 uH 20 % 3.8 A 25 mOhms - 40 C + 125 C 22 22 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1260 AEC-Q200 1,923In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 390 uH 10 % 1 A 700 mOhms 1 A - 40 C + 125 C 20 2.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% 477In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 10 uH 20 % 14 A 30.86 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% AEC-Q200 223In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 20% SMD 1240 2,300In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 82 uH 20 % 1.35 A 250 mOhms 1.35 A - 40 C + 125 C 16 10 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1260 AEC-Q200 1,343In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 1.2 A 450 mOhms 1.2 A - 40 C + 125 C 20 3.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1260 AEC-Q200 1,115In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 56 uH 20 % 2.2 A 100 mOhms 2.2 A - 40 C + 125 C 24 7.92 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1260 AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 39 uH 20 % 2.7 A 70 mOhms 2.7 A - 40 C + 125 C 22 10.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1260 AEC-Q200 2,024In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 20 % 2.1 A 110 mOhms 2.1 A - 40 C + 125 C 22 7.43 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1240 1,264In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 39 uH 20 % 2.15 A 120 mOhms 2 A - 40 C + 125 C 14 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 30% SMD 1260 AEC-Q200 1,788In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 uH 30 % 10 A 7.8 mOhms 10 A - 40 C + 125 C 26 100 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1260 AEC-Q200 1,535In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 27 uH 20 % 3.3 A 45 mOhms 3.3 A - 40 C + 125 C 26 12.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% 1In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 1.8 uH 20 % 22.5 A 2.94 mOhms 22.5 A - 55 C + 155 C 25.9 MHz Standard 13.767 mm 12.9 mm 6.4 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 4,603In Stock
5,400Expected 26-10-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 12 uH 20 % 3 A 38 mOhms 5.5 A - 40 C + 125 C 18 17 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1240 2,958In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 10 uH 20 % 4 A 32 mOhms 4 A - 40 C + 125 C 17 27 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1240 3,200In Stock
3,200Expected 30-09-2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 22 uH 20 % 3 A 67.5 mOhms 2.6 A - 40 C + 125 C 18 16 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1240 6,655In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 220 uH 10 % 920 mA 660 mOhms 900 mA - 40 C + 125 C 6.6 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 1240 2,814In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 6.8 uH 20 % 5.2 A 23 mOhms 4.7 A - 40 C + 125 C 34 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 20% SMD 1260 9,659In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 100 uH 20 % 1.7 A 180 mOhms 1.7 A - 40 C + 125 C 26 6.07 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1260 5,586In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 mH 10 % 680 mA 1.7 Ohms 680 mA - 40 C + 125 C 30 1.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel