5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 100uH 15% SMD 634In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 100 uH 15 % 1.1 A 220 mOhms - 40 C + 125 C 13 6 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1,219In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 mH 10 % 300 mA 2.3 Ohms 540 mA - 40 C + 125 C 10 1.8 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 15% SMD 758In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 120 uH 15 % 1 A 260 mOhms 1.8 A - 40 C + 125 C 13 5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1200uH 10% SMD 39In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1.2 mH 10 % 250 mA 2.65 Ohms - 40 C + 125 C 10 1.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 584In Stock
600Expected 02-11-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 15 uH 20 % 2.8 A 42 mOhms 5.1 A - 40 C + 125 C 19 16 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 607In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 18 uH 20 % 2.5 A 50 mOhms - 40 C + 125 C 19 14 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1,408In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 22 uH 20 % 2.3 A 62 mOhms - 40 C + 125 C 21 11 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1,025In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 27 uH 20 % 2 A 68 mOhms 3.7 A - 40 C + 125 C 21 10 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 858In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 650 mA 520 mOhms - 40 C + 125 C 11 3.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD 610In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 2.5 uH 20 % 6.2 A 16 mOhms - 40 C + 125 C 19 30 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 15% SMD 111In Stock
600Expected 14-10-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 33 uH 15 % 1.9 A 90 mOhms - 40 C + 125 C 21 9 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 973In Stock
1,200Expected 23-11-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 330 uH 10 % 600 mA 660 mOhms 1 A - 40 C + 125 C 11 3 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 15% SMD 1,025In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 47 uH 15 % 1.6 A 130 mOhms 2.5 A - 40 C + 125 C 22 7 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1206 904In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 470 uH 10 % 500 mA 970 mOhms - 40 C + 125 C 12 2.5 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 15% SMD 581In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 56 uH 15 % 1.45 A 155 mOhms - 40 C + 125 C 21 7 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5uH 20% SMD 238In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 5 uH 20 % 4.7 A 22 mOhms 8.3 A - 40 C + 125 C 21 25 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 15% SMD 219In Stock
600Expected 21-10-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 15 % 1.3 A 170 mOhms - 40 C + 125 C 18 7 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 662In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 680 uH 10 % 400 mA 1.5 Ohms 700 mA - 40 C + 125 C 11 2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 15% SMD 595In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 82 uH 15 % 1.2 A 185 mOhms - 40 C + 125 C 16 6 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 596In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 820 uH 10 % 350 mA 1.7 Ohms - 40 C + 125 C 10 2 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 10% SMD 1240 226In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 100 uH 10 % 1.25 A 300 mOhms 1.2 A - 40 C + 125 C 8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 20% SMD 1240 33In Stock
1,600Expected 25-01-2027
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 100 uH 20 % 1.25 A 300 mOhms 1.2 A - 40 C + 125 C 8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1240 1,017In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 1 mH 10 % 420 mA 3 Ohms 400 mA - 40 C + 125 C 10 2.8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1240 1,600In Stock
5,600On Order
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 12 uH 20 % 3.8 A 38 mOhms 3.6 A - 40 C + 125 C 16 25 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1240 1,930In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 120 uH 10 % 1.2 A 370 mOhms 1.15 A - 40 C + 125 C 7.8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel