5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 270uH 10% SMD 1260 743In Stock
1,200Expected 08-02-2027
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 1.3 A 450 mOhms 1.2 A - 40 C + 125 C 20 3.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 30% SMD 1260 855In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 2.2 uH 30 % 8.2 A 10.5 mOhms 8.5 A - 40 C + 125 C 22 70 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1260 2,207In Stock
7,200On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 330 uH 10 % 1.15 A 580 mOhms 1.1 A - 40 C + 125 C 22 3.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1260 1,520In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 39 uH 20 % 2.8 A 70 mOhms 2.7 A - 40 C + 125 C 22 10.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1260 176In Stock
1,800Expected 14-09-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 390 uH 10 % 1.08 A 700 mOhms 1 A - 40 C + 125 C 20 2.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.5uH 30% SMD 1260 569In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 3.5 uH 30 % 7.5 A 13 mOhms 7.6 A - 40 C + 125 C 22 37.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1260 43In Stock
7,200On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 47 uH 20 % 2.6 A 86 mOhms 2.5 A - 40 C + 125 C 22 7.63 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 30% SMD 1260 2,054In Stock
1,800Expected 23-07-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 4.7 uH 30 % 6.8 A 15.5 mOhms 7 A - 40 C + 125 C 19 36.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD 1260 825In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 560 uH 10 % 880 mA 1 Ohms 800 mA - 40 C + 125 C 22 2.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 30% SMD 1260 600In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 5.6 uH 30 % 6.7 A 16.2 mOhms 6.9 A - 40 C + 125 C 19 33 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1260 2,342In Stock
16,200On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 20 % 2.1 A 110 mOhms 2.1 A - 40 C + 125 C 22 7.43 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.1uH 30% SMD 1260 677In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 6.1 uH 30 % 6.6 A 17 mOhms 6.8 A - 40 C + 125 C 21 29.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 30% SMD 1260 2,227In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 6.8 uH 30 % 6.3 A 18 mOhms 6.5 A - 40 C + 125 C 20 28.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.6uH 30% SMD 1260 2,350In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 7.6 uH 30 % 6 A 19 mOhms 6.2 A - 40 C + 125 C 16 27.9 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 20% SMD 1260 1,053In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 82 uH 20 % 1.95 A 145 mOhms 1.9 A - 40 C + 125 C 25 6.85 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD 1260 414In Stock
2,400On Order
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 820 uH 10 % 730 mA 1.5 Ohms 630 mA - 40 C + 125 C 20 2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 30% SMD 1260 2,051In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 8.2 uH 30 % 5.7 A 19.5 mOhms 5.8 A - 40 C + 125 C 18 24 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1260 AEC-Q200 869In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 10 uH 20 % 5.5 A 20 mOhms 5.5 A - 40 C + 125 C 32 21 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1260 AEC-Q200 333In Stock
2,400Expected 07-01-2027
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 12 uH 20 % 5 A 23 mOhms 5 A - 40 C + 125 C 27 19.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% SMD 1260 AEC-Q200 1,682In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 120 uH 10 % 1.65 A 210 mOhms 1.65 A - 40 C + 125 C 26 5.5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1260 AEC-Q200 1,279In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 15 uH 20 % 4.6 A 27 mOhms 4.6 A - 40 C + 125 C 25 17.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1260 AEC-Q200 180In Stock
2,400Expected 17-12-2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 220 uH 10 % 1.3 A 380 mOhms 1.3 A - 40 C + 125 C 22 4.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1260 AEC-Q200 1,023In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 3.3 uH 30 % 7.8 A 12 mOhms 7.8 A - 40 C + 125 C 20 40 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1260 AEC-Q200 957In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 47 uH 20 % 2.5 A 86 mOhms 2.5 A - 40 C + 125 C 22 7.63 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1260 AEC-Q200 1,015In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 470 uH 10 % 900 mA 820 mOhms 900 mA - 40 C + 125 C 18 2.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel