132-14L

Coilcraft
994-132-14L
132-14L

Mfr.:

Description:
RF Inductors - SMD 276nH Unshld 5% 3A 22.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.35 ₹138.35
₹117.69 ₹1,176.90
₹106.91 ₹2,672.75
₹83.19 ₹9,982.80
₹76.81 ₹23,043.00
₹72.50 ₹39,150.00
₹66.12 ₹67,442.40
₹64.06 ₹1,61,431.20
₹54.98 ₹2,77,099.20

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
5.84 mm x 6.6 mm x 9.65 mm
Unshielded
276 nH
5 %
3 A
22.5 mOhms
- 40 C
+ 85 C
70
410 MHz
Standard
9.65 mm
5.84 mm
6.6 mm
Air
132
Tray
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Lead Spacing: 3.89 mm
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25 MHz
Tradename: MAXI-SPRING
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.