2000 Series Power Inductors - Leaded

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Diameter Core Material Series Packaging
J.W. Miller Power Inductors - Leaded 3.9uH 20% Vertical Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.9 uH 20 % 10.5 A 5.9 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 4.7uH 20% Vertical Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 4.7 uH 20 % 10.1 A 6.4 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 6.8uH 20% Horizontal Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 6.8 uH 20 % 7.2 A 13 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 6.8uH 20% Vertical Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 6.8 uH 20 % 7.2 A 13 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray