WE-VD Series Varistors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD 10mm Disc 210pF 2500A 320VDC 934In Stock
Min.: 1
Mult.: 1
: 1,000

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 210 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 38VDC 6J 3140pF 917In Stock
Min.: 1
Mult.: 1
: 1,000

WE-VD Disc Varistors PCB Mount Through Hole 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 6 J 3.14 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10 mm 385Vrms Type 5 505V 2500A 369In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 82 J 160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm Disc 120pF 2500A 615VDC 981In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 90 J 140 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 1830pF 6500A 170VDC 723In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 114 J 1.83 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 980pF 6500A 320VDC 954In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 980 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 860pF 10000A 350VDC 545In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 860 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 12100pF 2000A 38VDC 455In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 17 J 12.1 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20 mm 385Vrms Type 5 505V 6500A 290In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 600 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF 91In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 570 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm Disc 520pF 6500A 615VDC 347In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 520 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 550Vrms Type 5 745V 6500A 126In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 430 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 86In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm Disc 840pF 4500A 170VDC 717In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 840 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 11960pF 1000A 18VDC 733In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 11.96 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 7620pF 1000A 31VDC 1,571In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 9.4 J 7.62 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors Disk Varistor Standard WE-VD 504In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 120 J 460 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 450pF 4500A 350VDC 1,588In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 132 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 6420pF 1000A 38VDC 605In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6.42 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 420pF 4500A 385VDC 1,335In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 140 J 420 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 290pF 4500A 560VDC 780In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 172 J 290 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14 mm 50 Vrms Type 5 65V 1000A 727In Stock
Min.: 1
Mult.: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 1 kA 22 J 2.97 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 14mm Disc 250pF 4500A 670VDC 109In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 188 J 250 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14 mm 680Vrms Type 5 895V 4500A 223In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 4.5 kA 245 J 180 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5 mm 14 Vrms Type 5 18V 100A 2,041In Stock
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7.5 mm 100 A 0.7 J 1.13 nF - 40 C + 105 C Reel, Cut Tape