Isolation Transformers Audio Transformers / Signal Transformers

Results: 1,024
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr
Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD SMD Single
Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD SMD Single
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 12Ch ISO MOD SMD GullWing
Non-Stocked
Min.: 252
Mult.: 18

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-48 27.94 mm 15.88 mm 7.11 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 12Ch ISO MOD SMD GullWing
Non-Stocked
Min.: 250
Mult.: 250
: 250

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-48 27.94 mm 15.88 mm 7.11 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr
Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 SMD ISO MOD GWing Single
Non-Stocked
Min.: 558
Mult.: 62

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 SMD ISO MOD GWing Single
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD
Non-Stocked
Min.: 400
Mult.: 20
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad T1/E1 8 Channel SMD-32 25.4 mm 7.62 mm 7.37 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD
Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad T1/E1 8 Channel SMD-32 25.4 mm 7.62 mm 7.37 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:1 Gullwing
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:1 Gullwing
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Non-Stocked
Min.: 558
Mult.: 62

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch
Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single T1/E1 Line Interface SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch
Non-Stocked
Min.: 1
Mult.: 1
: 300

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C T1/E1 Line Interface SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Single Ch 1:1
Non-Stocked
Min.: 560
Mult.: 56
Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 uH 1.5 kV 0 C + 70 C Dual 56/DDS/DS Inteface SMD-6 9.65 mm 8.89 mm 6.35 mm SMD-56 Tube
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Single Ch 1:1
Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 uH 1.5 kV 0 C + 70 C Dual 56/DDS/DS Inteface SMD-6 9.65 mm 8.89 mm 6.35 mm SMD-56 Reel
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Dual Ch 1:1
Non-Stocked
Min.: 319
Mult.: 29
Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 mH 1.5 kV 0 C + 70 C Dual 56/DDS/DS Inteface SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-56 Tube
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Dual Ch 1:1
Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 mH 1.5 kV 0 C + 70 C Dual 56/DDS/DS Inteface SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-56 Reel