TAC Series Tantalum Capacitors - Solid SMD

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 16V 1uF 10%
6,106Expected 26-11-2026
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 1 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10%
13,938Expected 14-12-2026
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm
12,970Expected 17-12-2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20%
13,652On Order
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 20% L 0603
10,471On Order
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 0603 E SR= 7.5 Ohm
2,000Expected 10-09-2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm
2,849Expected 05-11-2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10%
1,476Expected 29-10-2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20%
5,229On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20%
2,498Expected 20-08-2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 22 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 6.3v 20% Tol 08 05 Case Size
541Expected 04-09-2026
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TAC 22 uF 6.3 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 10uF 20%
2,428On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 20 % 6 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V .68uF 10%
450Expected 05-11-2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 0.68 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 16V 20% R 0805
771Expected 20-07-2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 19,000Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 1,000Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel TAC 100 uF 3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 100 uF 3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel TAC 100 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel TAC 100 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 1206 ESR=1O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 100 uF 4 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 1Ohms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel TAC 100 uF 6.3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 1Ohms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAC 100 uF 6.3 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 150uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel TAC 150 uF 2 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel TAC 33 uF 10 VDC 20 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT