WE-VD Series Varistors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD 14mm Disc 270pF 4500A 615VDC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 180 J 270 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 135pF 400A 170VDC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 7.1 J 135 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 220pF 1200A 150VDC Non-Stocked Lead-Time 17 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

WE-VD Disc Varistors PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 13 J 220 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VD 7mm Disc 210pF 1200A 170VDC Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 14.3 J 210 pF - 40 C + 85 C Reel, Cut Tape