LB Series Power Inductors - SMD

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 1007 1uH 78mOhms 20%Tol 665mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 1 uH 20 % 665 mA 78 mOhms - 40 C + 105 C 100 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T1R5M RPLCMT PN 1007 1.5uH 91mOhms 405mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 1.5 uH 20 % 405 mA 91 mOhms - 40 C + 105 C 80 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 1.5uH 91mOhms 20%Tol 405mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 22 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T220K RPLCMT PN 1007 22uH 650mOhmsTol 115mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 22 uH 10 % 115 mA 650 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 22uH 650mOhms 10%Tol 115mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 22 uH 10 % 115 mA 650 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 22uH 650mOhms 20%Tol 115mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 15 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 220uH 5850mOhms 10%Tol 40mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 150 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T221M RPLCMT PN 1007 220uH 5850mOhms 40mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 20 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 220uH 5850mOhms 20%Tol 40mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 220 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T2R2M RPLCMT PN 1007 2.2uH 117mOhms 340mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 2.2 uH 20 % 340 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 2.2uH 117mOhms 20%Tol 340mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 2.2 uH 20 % 340 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T330K RPLCMT PN 1007 33uH 910mOhmsTol 95mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 33 uH 10 % 95 mA 910 mOhms - 40 C + 105 C 15 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 33uH 910mOhms 10%Tol 95mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 22 uH 95 mA Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T330M RPLCMT PN 1007 33uH 910mOhms 95mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 33 uH 20 % 95 mA 910 mOhms - 40 C + 105 C 15 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 33uH 910mOhms 20%Tol 95mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 33 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T331M RPLCMT PN 1007 330uH 9100mOhms 30mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 330 uH 20 % 30 mA 9.1 Ohms - 40 C + 105 C 4.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 330uH 9100mOhms 20%Tol 30mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 330 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T3R3M RPLCMT PN 1007 3.3uH 143mOhms 280mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 3.3 uH 20 % 280 mA 143 mOhms - 40 C + 105 C 54 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 3.3uH 143mOhms 20%Tol 280mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1.5 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T470K RPLCMT PN 1007 47uH 1235mOhmsTol 85mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 47 uH 10 % 85 mA 1.24 Ohms - 40 C + 105 C 12 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 47uH 1235mOhms 10%Tol 85mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 33 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 47uH 1235mOhms 20%Tol 85mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 47 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 470uH 13Ohms 10%Tol 25mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Unshielded 470 uH 10 % 25 mA 10 Ohms - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 2 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 470uH 13Ohms 20%Tol 25mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Unshielded 470 uH 20 % 25 mA 13 Ohms - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T4R7M RPLCMT PN 1007 4.7uH 169mOhms 240mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 4.7 uH 20 % 240 mA 169 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel