LB Series Power Inductors - SMD

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 1007 4.7uH 130mOhms 20%Tol 235mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 4.7 uH 20 % 235 mA 130 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 4.7uH 169mOhms 20%Tol 240mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 4.7 uH 20 % 240 mA 169 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T680K RPLCMT PN 1007 68uH 1950mOhmsTol 70mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 68 uH 10 % 70 mA 1.95 Ohms - 40 C + 105 C 9.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 68uH 1950mOhms 10%Tol 70mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 47 uH 10 % 70 mA 1.5 Ohms - 40 C + 105 C 9.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T680M RPLCMT PN 1007 68uH 1950mOhms 70mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 68 uH 20 % 70 mA 1.95 Ohms - 40 C + 105 C 9.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 68uH 1950mOhms 20%Tol 70mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 68 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 680uH 22.1Ohms 10%Tol 20mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 680 uH - 40 C + 105 C Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T681M RPLCMT PN 1007 680uH 22.1Ohms 20mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Semi-Shielded 680 uH 20 % 20 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 680uH 22.1Ohms 20%Tol 20mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 680 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1007 6.8uH 195mOhms 20%Tol 195mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 uH Standard LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 10uH 325mOhms 10%Tol 340mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 10 uH 10 % 340 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 100uH 3.12ohms 20% 0.14A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 100 uH 20 % 140 mA 2.4 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 1000uH 35.1ohms 20% 39mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 1 mH 20 % 39 mA 27 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 15uH 0.416ohms 10% 0.3A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 15 uH 10 % 300 mA 320 mOhms - 40 C + 105 C 25 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T150M RPLCMT PN 1207 15uH 416mOhms 300mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1207 (3218 metric) Semi-Shielded 15 uH 20 % 300 mA 416 mOhms - 40 C + 105 C 25 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 150uH 4.16ohms 10% 0.105A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 150 uH 10 % 105 mA 3.2 Ohms - 40 C + 105 C 7 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 150uH 4.16ohms 20% 0.105A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 150 uH 20 % 105 mA 3.2 Ohms - 40 C + 105 C 7 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 1uH 78mOhms 20%Tol 1075mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) Unshielded 1 uH 20 % 1.08 A 78 mOhms - 40 C + 105 C 100 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 1.5uH 91mOhms 20% 0.86A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 1.5 uH 20 % 860 mA 70 mOhms - 40 C + 105 C 80 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 22uH 0.637ohms 20% 0.255A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 22 uH 20 % 255 mA 490 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T221M RPLCMT PN 1207 220uH 7020mOhms 80mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1207 (3218 metric) Semi-Shielded 220 uH 20 % 80 mA 7.02 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 220uH 7.02ohms 20% 80mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 220 uH 20 % 80 mA 5.4 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 2.2uH 117mOhms 20%Tol 775mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1007 (2518 metric) 2.2 uH 20 % 775 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T330M RPLCMT PN 1207 33uH 975mOhms 215mA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1207 (3218 metric) Semi-Shielded 33 uH 20 % 215 mA 975 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 33uH 0.975ohms 20% 0.215A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 33 uH 20 % 215 mA 750 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel