TG-10BT Series Audio Transformers / Signal Transformers

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2.5 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T PCMCIA SMD 1:2.5 Filterless Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 35 uH, 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T PCMCIA SMD 1:2.5 Filterless Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

LAN Isolation Transformers Module SMD/SMT 35 uH, 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T REINFORCED 4.5KV 12P SMD 1-Port Non-Stocked
Min.: 319
Mult.: 29
LAN Isolation Transformers Module SMD/SMT 200 uH 4.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-12 17.15 mm 11.56 mm 8.64 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T REINFORCED 4.5KV 12P SMD 1-Port Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Module SMD/SMT 200 uH 4.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-12 17.15 mm 11.56 mm 8.64 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:41 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2.5 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube