8 Ohms Audio Transformers / Signal Transformers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8
968In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 2, 4, 8 ohm sec., 50W
13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4 kOhms 8 Ohms Single 4.063 in 3.125 in 3.453 in 1760
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4,732In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT
10,346In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9,169In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Speaker matching transformer for 600 ohm audio equipment, Classic Series 67In Stock
72Expected 08-09-2026
Min.: 1
Mult.: 1

Audio Transformers ADSL Wire Lead 600 Ohms 8 Ohms Single 2.35 in 3.28 in 2 in 119
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 500 CTohms , secondary 8 ohms 15In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 500 Ohms 8 Ohms Single 0.86 in 0.71 in 0.75 in 104
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, universal single ended or push-pull tube output, 8 watts
4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Terminals 150 Hz to 15 kHz 5.6 H 10 kOhms 8 Ohms Single 1.63 in 2.81 in 1.4 in 125H Series
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 10000:8 ohms 3In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 10 kOhms 8 Ohms Single 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 100 ct:8 ohms 3In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 100 Ohms 8 Ohms 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 250 ct:8 ohms 3In Stock
Min.: 1
Mult.: 1

Audio Transformers 250 Ohms 8 Ohms 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 1000 ct:8 ohms
4In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 200 Hz to 15 kHz 1 kOhms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 2000 ct:8 ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 2 kOhms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 150/600:8 ohms 29In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 8 Ohms Single 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 22800 ohm pri., 8 ohm sec., 3.5W 21In Stock
23Expected 08-09-2026
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 70 Hz to 15 kHz 95.49 H 22.8 kOhms 8 Ohms Single 2 in 1.44 in 1.71 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 7500 ohm pri., 8 ohm sec., 3.5W 9In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 70 Hz to 15 kHz 7.5 kOhms 8 Ohms Single 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 5482 ohm pri., 8 ohm sec., 10W
3In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 70 Hz to 15 kHz 5.482 kOhms 8 Ohms Single 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 8,500 C.T. ohm pri., 8 ohm sec., 15W 24In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 70 Hz to 15 kHz 136.42 H 8 kOhms 8 Ohms Single 3.25 in 2.085 in 1.995 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,600 C.T. ohm pri., 8 ohm sec., 20W 27In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 70 Hz to 15 kHz 94.74 H 6.6 kOhms 8 Ohms Single 3.71 in 2.4 in 2.308 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 10,000 C.T. ohm pri., 8 ohm sec., 20W
2In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 10 kOhms 8 Ohms Single 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 5,000/8,000 ohm pri., 3.2, 8, 16 ohm sec., 5W 6In Stock
9Expected 08-09-2026
Min.: 1
Mult.: 1

Tube Application Power Transformers Single-Ended Wire Lead 8 kOhms 8 Ohms Single 2.813 in 1.56 in 1.683 in 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T ohm pri., 4, 8 ohm sec., 135W
2In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 2 kOhms 8 Ohms Single 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 48 ct:8 ohms 11In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 48 Ohms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:8 ohms
14In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 500 Ohms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,200 C.T. ohm pri., 8 ohm sec., 15W
1In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 6.2 kOhms 8 Ohms Single 1750