KM3270004

Diodes Incorporated
729-KM3270004
KM3270004

Mfr.:

Description:
Standard Clock Oscillators 3.3V, 32.7680kHz 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,16,000 Can Dispatch in 20 Days
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹106.91 ₹3,20,730.00

Similar Products

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
32.768 kHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.75 mm (0.03 in)
KM
Reel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 60 uA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 195.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

KM CMOS Crystal Oscillators

Diodes Incorporated KM CMOS Crystal Oscillators are 32.768kHz crystal oscillators that measure only 2.0mm x 1.6mm to save board space. These oscillators achieve superb stability over a broad range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. Diodes Incorporated crystal oscillators can be used in many consumer electronic applications such as DVD/Blu-Ray, GPS, desktop PCs, security, wireless access, and multi-function printers.
Learn More

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.