Pulse Electronics Antennas

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging


Pulse Electronics Antennas Helical 850M Rx diversity
2,120In Stock
Min.: 1
Mult.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 869 MHz 894 MHz Helical Chip PCB Mount SMD/SMT Reel, Cut Tape
Pulse Electronics Antennas Ant 2.4-2.5GHz 25x25x4mm Pin
511In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 6.5 dBic 50 Ohms - 40 C + 105 C 1 Band PCB Mount Pin 2.45 GHz Wireless Applications, ISM Applications 25 mm 25 mm 4 mm Tray
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX
1,025In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS
1,519In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas 75 MHz 1575-1602MHz GPS & GLONASS
537In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3.62 dBi, 3.71 dBi 75 MHz 50 Ohms 2 - 30 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Device, Telmatics Box, Tracker 22 mm 6 mm 1.9 mm ANT8010 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 2400-2500, 4900-600
80In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 4.78 dBi, 5.14 dBi 50 Ohms 2:1, 2.2:1 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400/5900 Bulk
Pulse Electronics Antennas 824-2170MHz Multi RA Stubby Antenna
407In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk
Pulse Electronics Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi
2,284In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz
4,816In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Int PCB 698-2690MHz SMA
285In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace T-Bar 2.2 dBi, 4.4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz Cellular Applications 42.4 mm 31 mm 0.7 mm Tray
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX
424In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
Pulse Electronics Antennas 2.4/5GHz Dualband WIFI SMT Ant
3,492In Stock
Min.: 1
Mult.: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate
517In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
Pulse Electronics Antennas GNSS IP67 Active 26dB RHCP Antenna
38In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GNSS 1.56 GHz 1.602 GHz GLONASS, GNSS, GPS Active Bulk
Pulse Electronics Antennas Ant Active GNSS Drt Mnt N-male
74In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 30 dB 50 Ohms 2:01 - 40 C + 85 C 3 Band Panel Mount Connector N-Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, LBS 21 mm IP67 5 M RG174 Bulk
Pulse Electronics Antennas GPS MULTI-MODE 25X25MM PA NPB
395In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 25 mm 25 mm 2.9 mm 100 mm RF1.13 GPSGB Tray
Pulse Electronics Antennas LTE Stealth Blade ANTENNA, NPB
132In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module I-Bar 2 dBi, 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications 105.7 mm 26.16 mm 2.08 mm IP67 10 ft RG316 w2 Bulk
Pulse Electronics Antennas GPSMB602 3WiFi2LTE1GNSS
9In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS 802.11, WiFi, WiMAX, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 4 dBi, 5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 9 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad 51.85 mm 64.48 mm 76 mm IP67 17 ft RG58, RG174 Panther Bulk
Pulse Electronics Antennas 5G FR1 617-7125MHz Swivel Mount Dipole 223mm Length
194In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Swivel 617 MHz 7.125 GHz WiFi Blade 0.9 dBi, 3.8 dBi 50 Ohms - 40 C + 85 C 2 Band Screw Connector SMA Male IP65 Bulk
Pulse Electronics Antennas DUAL BAND RADOME NPB
17In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 960 MHz 2.17 GHz Multiband Bulk
Pulse Electronics Antennas YAGI 4 ELEM 8DBI 806-866 M PBC
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 806 MHz 866 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 4 Element 8.5 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 836 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 445 mm 211 mm YAGI Bulk
Pulse Electronics FB35T900
Pulse Electronics Antennas BLADE BS 5DB 890-960MHz NPB
10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 960 MHz Bulk
Pulse Electronics W3918B0100
Pulse Electronics Antennas 2400-2500MHZ/4900-5925MHZ
1,069In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.925 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount U.FL U.FL ISM band radios 35.2 mm 8.5 mm 0.15 mm RF Coax Cable Bulk
Pulse Electronics Antennas Ant Active GPS 3Leads Drt Mnt Black
13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS LPWAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII Module Sharkfin 4.5 dBi, 6.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W, 20 W, 100 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety 88.3 mm IP65 5.18 mm RG58 x 2, 5.18 mm RG174 Antennas Bulk
Pulse Electronics Antennas 1W 3.08dBi 1.559-1.612GHz
1,644In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk