Schneider Electric Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Power Rating Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application IP Rating Cable Type Series
Schneider Electric Antennas PASSIVE ANTENNA FOR ZBRN1 & ZBRN2
This item may require additional import fees and documentation. Customs delays may also occur.
7In Stock
₹8,526.95
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 1 Band Magnetic Mount Connector MCX Female 2.4 GHz Wireless Applications IP65 2 M Coax ZBR
Schneider Electric Antennas Relay Antenna, AC/DC 5m cable output
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹17,053.89
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR