12 MHz Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz
903In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
Pulse Electronics Antennas 1.575GHz 50 Ohm ACTIVE ANTENNA,GPS
46In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Mini Board - 4.56 dB 12 MHz 50 Ohms 1.5 - 30 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz GPS 12 mm 12 mm 4 mm Coaxial ANT1212 Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount
Non-Stocked Lead-Time 15 Weeks
Min.: 504
Mult.: 8

RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray